- Home ›
- All Products›
- 722-139/005-000/039-000
722-139/005-000/039-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Locking leve ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Locking lever - Pin spacing 5 mm - 9-pole - light gray
Search Keywords: 722139005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-139/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$13.86
25
$13.58
50
$13.31
100
$13.04
250
$12.78
500
$12.52
1,000 +
$12.27
Click for Quote
Log in
to unlock special pricing