- Home ›
- All Products›
- 722-137/005-000
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 7-pole - light gray
Search Keywords: 722137005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-137/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$10.03
50
$9.83
100
$9.63
250
$9.44
500
$9.25
1,000 +
$9.06
Click for Quote
Log in
to unlock special pricing