- Home ›
- All Products›
- 722-135/005-000
WAGO
722-135/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 5-pole - light gray
Search Keywords: 722135005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-135/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 722-135/005-000 RoHS compliant?
Yes, 722-135/005-000 is RoHS compliant.
What is the lead time for 722-135/005-000?
The standard lead time for 722-135/005-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$7.60
50
$7.45
100
$7.30
250
$7.16
500
$7.01
1,000
$6.87
2,500 +
$6.74
Click for Quote
Log in
to unlock special pricing