- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 722-134/031-000
722-134/031-000
WAGO
THT female header - straight - Pin spacing 5 mm - 4-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 4-pole - 100% protected against mismating - clamping collar - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722134031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-134/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$4.55
50
$4.45
100
$4.36
250
$4.27
500
$4.19
1,000
$4.11
2,500
$4.02
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing