- Home ›
- All Products›
- 722-132/039-000
722-132/039-000
WAGO
THT female header - straight - Pin spacing 5 mm - 2-pole - 100% protected against mismating - Locking lever - 0.6 x 1.0 mm sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 2-pole - 100% protected against mismating - Locking lever - 0.6 x 1.0 mm solder pin - light gray
Search Keywords: 722132039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-132/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.90
250
$2.84
500
$2.78
1,000
$2.73
2,500
$2.67
5,000
$2.62
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing