- Home ›
- All Products›
- 722-132/005-000
WAGO
722-132/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 2-pole - light gray
Search Keywords: 722132005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-132/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 722-132/005-000 RoHS compliant?
Yes, 722-132/005-000 is RoHS compliant.
What is the lead time for 722-132/005-000?
The standard lead time for 722-132/005-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.53
250
$3.46
500
$3.39
1,000
$3.32
2,500
$3.25
5,000
$3.19
7,500 +
$3.13
Click for Quote
Log in
to unlock special pricing