- Home ›
- All Products›
- 722-112/026-000
722-112/026-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 12-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 12-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 722112026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-112/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.15
25
$14.85
50
$14.55
100
$14.26
250
$13.98
500
$13.70
1,000 +
$13.42
Click for Quote
Log in
to unlock special pricing