- Home ›
- All Products›
- 722-104/026-000
WAGO
722-104/026-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 722104026000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:722-104/026-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 722-104/026-000 RoHS compliant?
Yes, 722-104/026-000 is RoHS compliant.
What is the lead time for 722-104/026-000?
The standard lead time for 722-104/026-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$5.36
50
$5.24
100
$5.14
250
$5.04
500
$4.94
1,000
$4.84
2,500
$4.74
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing