- Home ›
- All Products›
- 721-869/001-000
721-869/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 9-pole - light gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 9-pole - light gray
Search Keywords: 721869001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-869/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$4.75
50
$4.64
100
$4.55
250
$4.46
500
$4.37
1,000
$4.28
2,500
$4.20
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing