- Home ›
- All Products›
- 721-867/001-000
WAGO
721-867/001-000
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 7-pole - light gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 7-pole - light gray
Search Keywords: 721867001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-867/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-867/001-000 RoHS compliant?
Yes, 721-867/001-000 is RoHS compliant.
What is the lead time for 721-867/001-000?
The standard lead time for 721-867/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.49
50
$3.41
250
$3.34
500
$3.28
1,000
$3.21
2,500
$3.15
5,000
$3.08
7,500 +
$3.02
Click for Quote
Log in
to unlock special pricing