- Home ›
- All Products›
- 721-863/001-040
721-863/001-040
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing 7.5 mm - 3-pole - light gray
Search Keywords: 721863001040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-863/001-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$1.93
100
$1.89
250
$1.85
500
$1.81
1,000
$1.78
2,500
$1.74
5,000
$1.71
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing