- Home ›
- All Products›
- 721-840/001-000
WAGO
721-840/001-000
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 10-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 10-pole - light gray
Search Keywords: 721840001000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-840/001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 721-840/001-000 RoHS compliant?
Yes, 721-840/001-000 is RoHS compliant.
What is the lead time for 721-840/001-000?
The standard lead time for 721-840/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$5.10
50
$4.99
100
$4.89
250
$4.79
500
$4.69
1,000
$4.60
2,500
$4.51
5,000 +
$4.42
Click for Quote
Log in
to unlock special pricing