- Home ›
- All Products›
- 721-839/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 7.5 mm - 9-pole - light gray
Search Keywords: 721839001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-839/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.55
50
$4.45
100
$4.36
250
$4.27
500
$4.19
1,000
$4.11
2,500
$4.02
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing