- Home ›
- All Products›
- 721-834/001-040
721-834/001-040
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing 7.5 mm - 4-pole - light gray
Search Keywords: 721834001040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-834/001-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.30
100
$2.25
250
$2.21
500
$2.16
1,000
$2.12
2,500
$2.08
5,000
$2.04
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing