- Home ›
- All Products›
- 721-833/001-040
WAGO
721-833/001-040
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing 7.5 mm - 3-pole - light gray
Search Keywords: 721833001040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-833/001-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-833/001-040 RoHS compliant?
Yes, 721-833/001-040 is RoHS compliant.
What is the lead time for 721-833/001-040?
The standard lead time for 721-833/001-040 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.87
250
$1.83
500
$1.79
1,000
$1.76
2,500
$1.72
5,000
$1.69
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing