- Home ›
- All Products›
- 721-614/019-000
721-614/019-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 14-pole - 100% protected against mismating - clamping ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 14-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721614019000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-614/019-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.79
25
$16.46
50
$16.13
100
$15.81
250
$15.49
500
$15.18
1,000 +
$14.88
Click for Quote
Log in
to unlock special pricing