- Home ›
- All Products›
- 721-610
721-610
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 100% protected against mismating - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 721610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.06
25
$11.82
50
$11.59
100
$11.36
250
$11.13
500
$10.91
1,000 +
$10.69
Click for Quote
Log in
to unlock special pricing