- Home ›
- All Products›
- 721-608/114-000
721-608/114-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - Snap-in fl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - Snap-in flange - 2,50 mm² - light gray
Search Keywords: 721608114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-608/114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$11.24
25
$11.01
50
$10.79
100
$10.58
250
$10.37
500
$10.16
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing