- Home ›
- All Products›
- 721-608
721-608
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - 2,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 8-pole - 100% protected against mismating - 2,50 mm² - light gray
Search Keywords: 721608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$10.01
25
$9.81
50
$9.61
100
$9.42
250
$9.23
500
$9.04
1,000 +
$8.86
Click for Quote
Log in
to unlock special pricing