- Home ›
- All Products›
- 721-605/114-042
721-605/114-042
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - Preceding ground contact - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - Preceding ground contact - 100% protected against mismating - Snap-in flange - direct marking - 2,50 mm² - light gray
Search Keywords: 721605114042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-605/114-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.44
50
$5.08
100
$4.92
250
$4.63
500
$4.50
1,000
$4.37
2,500
$4.30
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing