- Home ›
- All Products›
- 721-605/033-000
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - 100% protected against mismating - Strain relief plate - 2,50 mm² - light gray
Search Keywords: 721605033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-605/033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$8.47
50
$8.30
100
$8.14
250
$7.97
500
$7.81
1,000
$7.66
2,500 +
$7.51
Click for Quote
Log in
to unlock special pricing