- Home ›
- All Products›
- 721-605/019-042
721-605/019-042
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - Preceding ground contact - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - Preceding ground contact - 100% protected against mismating - clamping collar - direct marking - 2,50 mm² - light gray
Search Keywords: 721605019042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-605/019-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.89
25
$7.72
50
$7.57
100
$7.42
250
$7.27
500
$7.12
1,000
$6.98
2,500 +
$6.84
Click for Quote
Log in
to unlock special pricing