- Home ›
- All Products›
- 721-605/018-042
WAGO
721-605/018-042
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - Preceding ground contact - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 5-pole - Preceding ground contact - 100% protected against mismating - DIN-35 rail/panel mounting - Snap-in mounting feet - direct marking - 2,50 mm² - light gray
Search Keywords: 721605018042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-605/018-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-605/018-042 RoHS compliant?
Yes, 721-605/018-042 is RoHS compliant.
What is the lead time for 721-605/018-042?
The standard lead time for 721-605/018-042 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$7.22
100
$7.07
250
$6.93
500
$6.79
1,000
$6.66
2,500
$6.52
5,000 +
$6.39
Click for Quote
Log in
to unlock special pricing