- Home ›
- All Products›
- 721-603/114-042
721-603/114-042
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - Preceding ground contact - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - Preceding ground contact - 100% protected against mismating - Snap-in flange - direct marking - 2,50 mm² - light gray
Search Keywords: 721603114042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-603/114-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$6.53
100
$6.40
250
$6.27
500
$6.15
1,000
$6.02
2,500
$5.90
5,000 +
$5.79
Click for Quote
Log in
to unlock special pricing