- Home ›
- All Products›
- 721-603/000-042
721-603/000-042
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - Preceding ground contact - 100% protected aga ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - Preceding ground contact - 100% protected against mismating - direct marking - 2,50 mm² - light gray
Search Keywords: 721603000042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-603/000-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.26
50
$5.15
100
$5.04
250
$4.94
500
$4.84
1,000
$4.75
2,500
$4.65
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing