- Home ›
- All Products›
- 721-602/018-000
721-602/018-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - DIN-35 rai ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 721602018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-602/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.66
250
$3.58
500
$3.51
1,000
$3.44
2,500
$3.37
5,000
$3.31
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing