- Home ›
- All Products›
- 721-476/001-000
WAGO
721-476/001-000
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 16-pole - light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 16-pole - light gray
Search Keywords: 721476001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-476/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-476/001-000 RoHS compliant?
Yes, 721-476/001-000 is RoHS compliant.
What is the lead time for 721-476/001-000?
The standard lead time for 721-476/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$8.18
25
$8.00
50
$7.84
100
$7.68
250
$7.53
500
$7.38
1,000
$7.23
2,500 +
$7.09
Click for Quote
Log in
to unlock special pricing