- Home ›
- All Products›
- 721-474/001-000
721-474/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 14-pole - light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 14-pole - light gray
Search Keywords: 721474001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-474/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$7.19
25
$7.04
100
$6.89
250
$6.76
500
$6.62
1,000
$6.49
2,500
$6.36
5,000 +
$6.23
Click for Quote
Log in
to unlock special pricing