- Home ›
- All Products›
- 721-470/001-000
721-470/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 10-pole - light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 10-pole - light gray
Search Keywords: 721470001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-470/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.18
250
$2.78
500
$2.62
1,000
$2.54
2,500
$2.47
5,000
$2.44
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing