- Home ›
- All Products›
- 721-463/001-040
WAGO
721-463/001-040
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Preceding ground contact - Pin spacing 5 mm - 3-pole - light gray
Search Keywords: 721463001040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-463/001-040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 721-463/001-040 RoHS compliant?
Yes, 721-463/001-040 is RoHS compliant.
What is the lead time for 721-463/001-040?
The standard lead time for 721-463/001-040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.66
250
$1.63
500
$1.60
1,000
$1.56
2,500
$1.53
5,000
$1.50
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing