- Home ›
- All Products›
- 721-441/001-000
WAGO
721-441/001-000
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 11-pole - light gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 11-pole - light gray
Search Keywords: 721441001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-441/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-441/001-000 RoHS compliant?
Yes, 721-441/001-000 is RoHS compliant.
What is the lead time for 721-441/001-000?
The standard lead time for 721-441/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$5.03
50
$4.92
100
$4.82
250
$4.73
500
$4.63
1,000
$4.54
2,500
$4.45
5,000 +
$4.36
Click for Quote
Log in
to unlock special pricing