- Home ›
- All Products›
- 721-314/008-000
WAGO
721-314/008-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 14-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 14-pole - 100% protected against mismating - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 721314008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-314/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-314/008-000 RoHS compliant?
Yes, 721-314/008-000 is RoHS compliant.
What is the lead time for 721-314/008-000?
The standard lead time for 721-314/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$17.83
25
$17.48
50
$17.13
100
$16.79
250
$16.45
500
$16.12
1,000 +
$15.80
Click for Quote
Log in
to unlock special pricing