- Home ›
- All Products›
- 721-302/031-000
721-302/031-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721302031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-302/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.29
250
$3.23
500
$3.16
1,000
$3.10
2,500
$3.04
5,000
$2.98
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing