- Home ›
- All Products›
- 721-268/001-000
721-268/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 8-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 8-pole - light gray
Search Keywords: 721268001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-268/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$4.16
100
$4.08
250
$4.00
500
$3.92
1,000
$3.84
2,500
$3.76
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing