- Home ›
- All Products›
- 721-267/001-000
721-267/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 7-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 7-pole - light gray
Search Keywords: 721267001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-267/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.49
50
$3.41
250
$3.34
500
$3.28
1,000
$3.21
2,500
$3.15
5,000
$3.08
7,500 +
$3.02
Click for Quote
Log in
to unlock special pricing