- Home ›
- All Products›
- 721-239/001-000
WAGO
721-239/001-000
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 9-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 9-pole - light gray
Search Keywords: 721239001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-239/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-239/001-000 RoHS compliant?
Yes, 721-239/001-000 is RoHS compliant.
What is the lead time for 721-239/001-000?
The standard lead time for 721-239/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$4.57
50
$4.47
100
$4.38
250
$4.29
500
$4.21
1,000
$4.12
2,500
$4.04
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing