- Home ›
- All Products›
- 721-233/001-000
721-233/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 3-pole - light ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 7.5 mm - 3-pole - light gray
Search Keywords: 721233001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-233/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.22
250
$0.96
500
$0.90
1,000
$0.87
2,500
$0.84
5,000
$0.81
7,500
$0.80
10,000 +
$0.79
Click for Quote
Log in
to unlock special pricing