- Home ›
- All Products›
- 721-2202/037-000
WAGO
721-2202/037-000
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor female connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray
Search Keywords: 7212202037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-2202/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-2202/037-000 RoHS compliant?
Yes, 721-2202/037-000 is RoHS compliant.
What is the lead time for 721-2202/037-000?
The standard lead time for 721-2202/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$4.84
50
$4.74
100
$4.65
250
$4.55
500
$4.46
1,000
$4.37
2,500
$4.28
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing