- Home ›
- All Products›
- 721-210/008-000
WAGO
721-210/008-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - 100% protected against mismating - Snap- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - 100% protected against mismating - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 721210008000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-210/008-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 721-210/008-000 RoHS compliant?
Yes, 721-210/008-000 is RoHS compliant.
What is the lead time for 721-210/008-000?
The standard lead time for 721-210/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$13.11
25
$12.84
50
$12.59
100
$12.33
250
$12.09
500
$11.85
1,000 +
$11.61
Click for Quote
Log in
to unlock special pricing