- Home ›
- All Products›
- 721-202/026-047
721-202/026-047
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - 100% protected against mismating - direct ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - 100% protected against mismating - direct marking - 2,50 mm² - light gray
Search Keywords: 721202026047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-202/026-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.29
250
$3.23
500
$3.16
1,000
$3.10
2,500
$3.04
5,000
$2.98
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing