- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 721-202/026-000
WAGO
721-202/026-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 2-pole - 100% protected against mismating - 2,50 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-202/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926903000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |