- Home ›
- All Products›
- 721-180/001-000
WAGO
721-180/001-000
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 20-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 20-pole - light gray
Search Keywords: 721180001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-180/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-180/001-000 RoHS compliant?
Yes, 721-180/001-000 is RoHS compliant.
What is the lead time for 721-180/001-000?
The standard lead time for 721-180/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$9.82
25
$9.63
50
$9.43
100
$9.25
250
$9.06
500
$8.88
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing