- Home ›
- All Products›
- 721-172/003-000
Description
+
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 12-pole - light gray
Search Keywords: 721172003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-172/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$8.53
50
$8.36
100
$8.19
250
$8.02
500
$7.86
1,000
$7.71
2,500 +
$7.55
Click for Quote
Log in
to unlock special pricing