- Home ›
- All Products›
- 721-172/001-000
WAGO
721-172/001-000
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 12-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 12-pole - light gray
Search Keywords: 721172001000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-172/001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 721-172/001-000 RoHS compliant?
Yes, 721-172/001-000 is RoHS compliant.
What is the lead time for 721-172/001-000?
The standard lead time for 721-172/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.18
50
$6.05
100
$5.93
250
$5.81
500
$5.69
1,000
$5.58
2,500
$5.47
5,000 +
$5.36
Click for Quote
Log in
to unlock special pricing