- Home ›
- All Products›
- 721-168/003-000
WAGO
721-168/003-000
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 8-pole - light gray
Search Keywords: 721168003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-168/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-168/003-000 RoHS compliant?
Yes, 721-168/003-000 is RoHS compliant.
What is the lead time for 721-168/003-000?
The standard lead time for 721-168/003-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$5.73
50
$5.61
100
$5.50
250
$5.39
500
$5.28
1,000
$5.17
2,500
$5.07
5,000 +
$4.97
Click for Quote
Log in
to unlock special pricing