- Home ›
- All Products›
- 721-166/003-000
721-166/003-000
WAGO
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 6-pole - light gray
Search Keywords: 721166003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-166/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$4.35
50
$4.26
100
$4.17
250
$4.09
500
$4.01
1,000
$3.93
2,500
$3.85
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing