- Home ›
- All Products›
- 721-164/003-000
WAGO
721-164/003-000
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Male connector for rail-mount terminal blocks - 1.2 x 1.2 mm pins - straight - 100% protected against mismating - Pin spacing 5 mm - 4-pole - light gray
Search Keywords: 721164003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-164/003-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-164/003-000 RoHS compliant?
Yes, 721-164/003-000 is RoHS compliant.
What is the lead time for 721-164/003-000?
The standard lead time for 721-164/003-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.24
500
$1.17
1,000
$1.11
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing