- Home ›
- All Products›
- 721-164/001-040
WAGO
721-164/001-040
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spaci ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Preceding ground contact - Pin spacing 5 mm - 4-pole - light gray
Search Keywords: 721164001040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-164/001-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 721-164/001-040 RoHS compliant?
Yes, 721-164/001-040 is RoHS compliant.
What is the lead time for 721-164/001-040?
The standard lead time for 721-164/001-040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.19
100
$2.14
250
$2.10
500
$2.06
1,000
$2.02
2,500
$1.98
5,000
$1.94
7,500 +
$1.90
Click for Quote
Log in
to unlock special pricing