- Home ›
- All Products›
- 721-163/001-000
721-163/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 3-pole - light gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 3-pole - light gray
Search Keywords: 721163001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-163/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.50
250
$1.47
500
$1.44
1,000
$1.41
2,500
$1.38
5,000
$1.36
7,500
$1.33
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing