- Home ›
- All Products›
- 721-143/001-000
721-143/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 13-pole - light g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 13-pole - light gray
Search Keywords: 721143001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-143/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.95
50
$5.82
100
$5.71
250
$5.59
500
$5.48
1,000
$5.37
2,500
$5.26
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing